330 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73H2FR33TE

DigiKey Part Number
1712-RLW73H2FR33TETR-ND - Tape & Reel (TR)
1712-RLW73H2FR33TECT-ND - Cut Tape (CT)
1712-RLW73H2FR33TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73H2FR33TE
Description
RLW73 H2 1% R33 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.26000£2.60
25£0.22040£5.51
50£0.19600£9.80
100£0.17520£17.52
250£0.15228£38.07
500£0.13790£68.95
1,000£0.12569£125.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10650£426.00
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000