
RLP73V2BR015JTD | |
|---|---|
DigiKey Part Number | A109822TR-ND - Tape & Reel (TR) A109822CT-ND - Cut Tape (CT) A109822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR015JTD |
Description | RES 0.015 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR015JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.34300 | £3.43 |
| 25 | £0.29240 | £7.31 |
| 50 | £0.26020 | £13.01 |
| 100 | £0.23300 | £23.30 |
| 250 | £0.20332 | £50.83 |
| 500 | £0.18464 | £92.32 |
| 1,000 | £0.16879 | £168.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14058 | £702.90 |
| 10,000 | £0.13136 | £1,313.60 |
| 15,000 | £0.12662 | £1,899.30 |
| 25,000 | £0.12126 | £3,031.50 |
| 35,000 | £0.11807 | £4,132.45 |
| 50,000 | £0.11561 | £5,780.50 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

