
RLP73V2BR012FTDF | |
|---|---|
DigiKey Part Number | A109623TR-ND - Tape & Reel (TR) A109623CT-ND - Cut Tape (CT) A109623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR012FTDF |
Description | RES 0.012 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR012FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.41100 | £4.11 |
| 25 | £0.35080 | £8.77 |
| 50 | £0.31320 | £15.66 |
| 100 | £0.28090 | £28.09 |
| 250 | £0.24560 | £61.40 |
| 500 | £0.22346 | £111.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20466 | £204.66 |
| 2,000 | £0.18868 | £377.36 |
| 3,000 | £0.18047 | £541.41 |
| 5,000 | £0.17118 | £855.90 |
| 7,000 | £0.16565 | £1,159.55 |
| 10,000 | £0.16025 | £1,602.50 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

