
RLP73N3AR068JTE | |
|---|---|
DigiKey Part Number | A109887TR-ND - Tape & Reel (TR) A109887CT-ND - Cut Tape (CT) A109887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR068JTE |
Description | RES 0.068 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR068JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.56800 | £5.68 |
| 25 | £0.48680 | £12.17 |
| 50 | £0.43560 | £21.78 |
| 100 | £0.39190 | £39.19 |
| 250 | £0.34416 | £86.04 |
| 500 | £0.31426 | £157.13 |
| 1,000 | £0.28883 | £288.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.26724 | £534.48 |
| 4,000 | £0.24890 | £995.60 |
| 6,000 | £0.23947 | £1,436.82 |
| 10,000 | £0.22882 | £2,288.20 |
| 14,000 | £0.22247 | £3,114.58 |
| 20,000 | £0.21626 | £4,325.20 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

