330 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N2AR33FTDF

DigiKey Part Number
A109608TR-ND - Tape & Reel (TR)
A109608CT-ND - Cut Tape (CT)
A109608DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N2AR33FTDF
Description
RES 0.33 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N2AR33FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.22400£2.24
25£0.19040£4.76
50£0.16900£8.45
100£0.15090£15.09
250£0.13084£32.71
500£0.11830£59.15
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.10765£107.65
2,000£0.09861£197.22
3,000£0.09395£281.85
5,000£0.08869£443.45
7,000£0.08556£598.92
10,000£0.08249£824.90
12,000£0.08102£972.24
24,000£0.07598£1,823.52
25,000£0.07571£1,892.75
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000