
RLP73N2AR27JTD | |
|---|---|
DigiKey Part Number | A109803TR-ND - Tape & Reel (TR) A109803CT-ND - Cut Tape (CT) A109803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N2AR27JTD |
Description | RES 0.27 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N2AR27JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.10720 | £2.68 |
| 50 | £0.09480 | £4.74 |
| 100 | £0.08410 | £8.41 |
| 250 | £0.07248 | £18.12 |
| 500 | £0.06518 | £32.59 |
| 1,000 | £0.05895 | £58.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04788 | £239.40 |
| 10,000 | £0.04426 | £442.60 |
| 15,000 | £0.04240 | £636.00 |
| 25,000 | £0.04029 | £1,007.25 |
| 35,000 | £0.03904 | £1,366.40 |
| 50,000 | £0.03782 | £1,891.00 |
| 60,000 | £0.03723 | £2,233.80 |
| 120,000 | £0.03521 | £4,225.20 |
| 125,000 | £0.03510 | £4,387.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

