430 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N1JR43JTD

DigiKey Part Number
A109773TR-ND - Tape & Reel (TR)
A109773CT-ND - Cut Tape (CT)
A109773DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N1JR43JTD
Description
RES 0.43 OHM 5% 1/8W 0603
Customer Reference
Detailed Description
430 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N1JR43JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,136
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11600£1.16
25£0.09800£2.45
50£0.08640£4.32
100£0.07670£7.67
250£0.06596£16.49
500£0.05926£29.63
1,000£0.05357£53.57
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800