
RLP73N1JR12JTD | |
|---|---|
DigiKey Part Number | A109760CT-ND - Cut Tape (CT) A109760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR12JTD |
Description | RES 0.12 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR12JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.09800 | £2.45 |
| 50 | £0.08640 | £4.32 |
| 100 | £0.07670 | £7.67 |
| 250 | £0.06596 | £16.49 |
| 500 | £0.05926 | £29.63 |
| 1,000 | £0.05357 | £53.57 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

