
RLP73M3AR047JTE | |
|---|---|
DigiKey Part Number | A109883TR-ND - Tape & Reel (TR) A109883CT-ND - Cut Tape (CT) A109883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M3AR047JTE |
Description | RES 0.047 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M3AR047JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.47300 | £4.73 |
| 25 | £0.40400 | £10.10 |
| 50 | £0.36100 | £18.05 |
| 100 | £0.32430 | £32.43 |
| 250 | £0.28404 | £71.01 |
| 500 | £0.25882 | £129.41 |
| 1,000 | £0.23740 | £237.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21919 | £438.38 |
| 4,000 | £0.20373 | £814.92 |
| 6,000 | £0.19578 | £1,174.68 |
| 10,000 | £0.18680 | £1,868.00 |
| 14,000 | £0.18145 | £2,540.30 |
| 20,000 | £0.17622 | £3,524.40 |
| 24,000 | £0.17371 | £4,169.04 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

