
RLP73M3AR022FTDF | |
|---|---|
DigiKey Part Number | A109678TR-ND - Tape & Reel (TR) A109678CT-ND - Cut Tape (CT) A109678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M3AR022FTDF |
Description | RES 0.022 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M3AR022FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.60100 | £6.01 |
| 25 | £0.51560 | £12.89 |
| 50 | £0.46140 | £23.07 |
| 100 | £0.41530 | £41.53 |
| 250 | £0.36492 | £91.23 |
| 500 | £0.33336 | £166.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30656 | £306.56 |
| 2,000 | £0.28379 | £567.58 |
| 3,000 | £0.27208 | £816.24 |
| 5,000 | £0.25885 | £1,294.25 |
| 7,000 | £0.25096 | £1,756.72 |
| 10,000 | £0.24326 | £2,432.60 |
| 12,000 | £0.23956 | £2,874.72 |
| 24,000 | £0.22688 | £5,445.12 |
| 25,000 | £0.22631 | £5,657.75 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

