
RLP73M2BR039JTD | |
|---|---|
DigiKey Part Number | A109832TR-ND - Tape & Reel (TR) A109832CT-ND - Cut Tape (CT) A109832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR039JTD |
Description | RES 0.039 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR039JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29500 | £2.95 |
| 25 | £0.25040 | £6.26 |
| 50 | £0.22280 | £11.14 |
| 100 | £0.19930 | £19.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11916 | £595.80 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

