
RLP73K3AR91JTE | |
|---|---|
DigiKey Part Number | A109914TR-ND - Tape & Reel (TR) A109914CT-ND - Cut Tape (CT) A109914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR91JTE |
Description | RES 0.91 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR91JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.40500 | £4.05 |
| 25 | £0.34600 | £8.65 |
| 50 | £0.30840 | £15.42 |
| 100 | £0.27660 | £27.66 |
| 250 | £0.24180 | £60.45 |
| 500 | £0.21996 | £109.98 |
| 1,000 | £0.20142 | £201.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18567 | £371.34 |
| 4,000 | £0.17228 | £689.12 |
| 6,000 | £0.16541 | £992.46 |
| 10,000 | £0.15763 | £1,576.30 |
| 14,000 | £0.15299 | £2,141.86 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

