
RLP73K3AR82JTE | |
|---|---|
DigiKey Part Number | A109913TR-ND - Tape & Reel (TR) A109913CT-ND - Cut Tape (CT) A109913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR82JTE |
Description | RES 0.82 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR82JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.41200 | £4.12 |
| 25 | £0.35160 | £8.79 |
| 50 | £0.31360 | £15.68 |
| 100 | £0.28140 | £28.14 |
| 250 | £0.24596 | £61.49 |
| 500 | £0.22382 | £111.91 |
| 1,000 | £0.20498 | £204.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18899 | £377.98 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

