160 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K3AR16FTDF

DigiKey Part Number
A109699TR-ND - Tape & Reel (TR)
A109699CT-ND - Cut Tape (CT)
A109699DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K3AR16FTDF
Description
RES 0.16 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
160 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K3AR16FTDF Models
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.033" (0.84mm)
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
In-Stock: 6,580
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.59400£5.94
25£0.50880£12.72
50£0.45540£22.77
100£0.41010£41.01
250£0.36020£90.05
500£0.32904£164.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.30254£302.54
2,000£0.28003£560.06
3,000£0.26846£805.38
5,000£0.25538£1,276.90
7,000£0.24758£1,733.06
10,000£0.23996£2,399.60
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000