
RLP73K3AR11JTE | |
|---|---|
DigiKey Part Number | A109892TR-ND - Tape & Reel (TR) A109892CT-ND - Cut Tape (CT) A109892DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR11JTE |
Description | RES 0.11 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR11JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.41600 | £4.16 |
| 25 | £0.35480 | £8.87 |
| 50 | £0.31660 | £15.83 |
| 100 | £0.28410 | £28.41 |
| 250 | £0.24836 | £62.09 |
| 500 | £0.22602 | £113.01 |
| 1,000 | £0.20702 | £207.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19088 | £381.76 |
| 4,000 | £0.17716 | £708.64 |
| 6,000 | £0.17012 | £1,020.72 |
| 10,000 | £0.16215 | £1,621.50 |
| 14,000 | £0.15741 | £2,203.74 |
| 20,000 | £0.15277 | £3,055.40 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

