
RLP73K2BR47FTDF | |
|---|---|
DigiKey Part Number | A109661TR-ND - Tape & Reel (TR) A109661CT-ND - Cut Tape (CT) A109661DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR47FTDF |
Description | RES 0.47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR47FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.27400 | £2.74 |
| 25 | £0.23240 | £5.81 |
| 50 | £0.20660 | £10.33 |
| 100 | £0.18460 | £18.46 |
| 250 | £0.16048 | £40.12 |
| 500 | £0.14544 | £72.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13262 | £132.62 |
| 2,000 | £0.12173 | £243.46 |
| 3,000 | £0.11613 | £348.39 |
| 5,000 | £0.10980 | £549.00 |
| 7,000 | £0.10603 | £742.21 |
| 10,000 | £0.10234 | £1,023.40 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

