
RLP73K2BR12JTD | |
|---|---|
DigiKey Part Number | A109844TR-ND - Tape & Reel (TR) A109844CT-ND - Cut Tape (CT) A109844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR12JTD |
Description | RES 0.12 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR12JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16700 | £1.67 |
| 25 | £0.14080 | £3.52 |
| 50 | £0.12480 | £6.24 |
| 100 | £0.11100 | £11.10 |
| 250 | £0.09592 | £23.98 |
| 500 | £0.08646 | £43.23 |
| 1,000 | £0.07843 | £78.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06413 | £320.65 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

