
RLP73K2AR82JTD | |
|---|---|
DigiKey Part Number | A109815TR-ND - Tape & Reel (TR) A109815CT-ND - Cut Tape (CT) A109815DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR82JTD |
Description | RES 0.82 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR82JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09800 | £0.98 |
| 25 | £0.08240 | £2.06 |
| 50 | £0.07260 | £3.63 |
| 100 | £0.06430 | £6.43 |
| 250 | £0.05524 | £13.81 |
| 500 | £0.04958 | £24.79 |
| 1,000 | £0.04472 | £44.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03609 | £180.45 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

