
RLP73K1JR82JTD | |
|---|---|
DigiKey Part Number | A109780TR-ND - Tape & Reel (TR) A109780CT-ND - Cut Tape (CT) A109780DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR82JTD |
Description | RES 0.82 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR82JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11200 | £1.12 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08340 | £4.17 |
| 100 | £0.07400 | £7.40 |
| 250 | £0.06364 | £15.91 |
| 500 | £0.05714 | £28.57 |
| 1,000 | £0.05163 | £51.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04181 | £209.05 |
| 10,000 | £0.03860 | £386.00 |
| 15,000 | £0.03695 | £554.25 |
| 25,000 | £0.03509 | £877.25 |
| 35,000 | £0.03397 | £1,188.95 |
| 50,000 | £0.03289 | £1,644.50 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

