
RLP73K1JR51JTD | |
|---|---|
DigiKey Part Number | A109775CT-ND - Cut Tape (CT) A109775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1JR51JTD |
Description | RES 0.51 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1JR51JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13000 | £1.30 |
| 25 | £0.11000 | £2.75 |
| 50 | £0.09700 | £4.85 |
| 100 | £0.08630 | £8.63 |
| 250 | £0.07432 | £18.58 |
| 500 | £0.06684 | £33.42 |
| 1,000 | £0.06048 | £60.48 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

