


RLP73K1ER91JTD | |
|---|---|
DigiKey Part Number | A109749TR-ND - Tape & Reel (TR) A109749CT-ND - Cut Tape (CT) A109749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1ER91JTD |
Description | RES 0.91 OHM 5% 1/8W 0402 |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1ER91JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13600 | £1.36 |
| 25 | £0.11400 | £2.85 |
| 50 | £0.10100 | £5.05 |
| 100 | £0.08970 | £8.97 |
| 250 | £0.07732 | £19.33 |
| 500 | £0.06960 | £34.80 |
| 1,000 | £0.06300 | £63.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05126 | £256.30 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

