


RLP73K1E1R0JTD | |
|---|---|
DigiKey Part Number | A109750TR-ND - Tape & Reel (TR) A109750CT-ND - Cut Tape (CT) A109750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K1E1R0JTD |
Description | RES SMD 1 OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K1E1R0JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.09800 | £2.45 |
| 50 | £0.08660 | £4.33 |
| 100 | £0.07690 | £7.69 |
| 250 | £0.06620 | £16.55 |
| 500 | £0.05950 | £29.75 |
| 1,000 | £0.05378 | £53.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04359 | £217.95 |
| 10,000 | £0.04026 | £402.60 |
| 15,000 | £0.03855 | £578.25 |
| 25,000 | £0.03662 | £915.50 |
| 35,000 | £0.03546 | £1,241.10 |
| 50,000 | £0.03434 | £1,717.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

