
RLC73PW2HR091FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2HR091FTETR-ND - Tape & Reel (TR) 1712-RLC73PW2HR091FTECT-ND - Cut Tape (CT) 1712-RLC73PW2HR091FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2HR091FTE |
Description | RLC73PW 2H R091 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.33300 | £3.33 |
| 25 | £0.28320 | £7.08 |
| 50 | £0.25200 | £12.60 |
| 100 | £0.22570 | £22.57 |
| 250 | £0.19676 | £49.19 |
| 500 | £0.17864 | £89.32 |
| 1,000 | £0.16324 | £163.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13903 | £556.12 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

