
RLC73PW2ER133FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2ER133FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2ER133FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2ER133FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2ER133FTD |
Description | RLC73PW 2E R133 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 133 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.20600 | £2.06 |
| 25 | £0.17440 | £4.36 |
| 50 | £0.15480 | £7.74 |
| 100 | £0.13800 | £13.80 |
| 250 | £0.11956 | £29.89 |
| 500 | £0.10802 | £54.01 |
| 1,000 | £0.09821 | £98.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08074 | £403.70 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

