
RLC73PW2ER062FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2ER062FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2ER062FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2ER062FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2ER062FTD |
Description | RLC73PW 2E R062 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.26500 | £2.65 |
| 25 | £0.22480 | £5.62 |
| 50 | £0.19960 | £9.98 |
| 100 | £0.17830 | £17.83 |
| 250 | £0.15500 | £38.75 |
| 500 | £0.14040 | £70.20 |
| 1,000 | £0.12798 | £127.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10587 | £529.35 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

