
RLC73PW2BR13FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2BR13FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2BR13FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2BR13FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2BR13FTD |
Description | RLC73PW 2B R13 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.11200 | £2.80 |
| 50 | £0.09900 | £4.95 |
| 100 | £0.08800 | £8.80 |
| 250 | £0.07576 | £18.94 |
| 500 | £0.06818 | £34.09 |
| 1,000 | £0.06170 | £61.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05016 | £250.80 |
| 10,000 | £0.04639 | £463.90 |
| 15,000 | £0.04446 | £666.90 |
| 25,000 | £0.04226 | £1,056.50 |
| 35,000 | £0.04096 | £1,433.60 |
| 50,000 | £0.03968 | £1,984.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

