
RLC73PW2AR499FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR499FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR499FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR499FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR499FTD |
Description | RLC73PW 2A R499 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 499 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12900 | £1.29 |
| 25 | £0.10840 | £2.71 |
| 50 | £0.09580 | £4.79 |
| 100 | £0.08520 | £8.52 |
| 250 | £0.07340 | £18.35 |
| 500 | £0.06600 | £33.00 |
| 1,000 | £0.05972 | £59.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04852 | £242.60 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

