374 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW2AR374FTD

DigiKey Part Number
1712-RLC73PW2AR374FTDTR-ND - Tape & Reel (TR)
1712-RLC73PW2AR374FTDCT-ND - Cut Tape (CT)
1712-RLC73PW2AR374FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW2AR374FTD
Description
RLC73PW 2A R374 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
374 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3,795
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12900£1.29
25£0.10840£2.71
50£0.09580£4.79
100£0.08520£8.52
250£0.07340£18.35
500£0.06600£33.00
1,000£0.05972£59.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04852£242.60
10,000£0.04486£448.60
15,000£0.04298£644.70
25,000£0.04085£1,021.25
35,000£0.03958£1,385.30
50,000£0.03834£1,917.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000