365 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW2AR365FTD

DigiKey Part Number
1712-RLC73PW2AR365FTDTR-ND - Tape & Reel (TR)
1712-RLC73PW2AR365FTDCT-ND - Cut Tape (CT)
1712-RLC73PW2AR365FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW2AR365FTD
Description
RLC73PW 2A R365 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
365 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12900£1.29
25£0.10840£2.71
50£0.09580£4.79
100£0.08520£8.52
250£0.07340£18.35
500£0.06600£33.00
1,000£0.05972£59.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04852£242.60
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000