
RLC73PV2HR018FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2HR018FTETR-ND - Tape & Reel (TR) 1712-RLC73PV2HR018FTECT-ND - Cut Tape (CT) 1712-RLC73PV2HR018FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2HR018FTE |
Description | RLC73PV 2H R018 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.34100 | £3.41 |
| 25 | £0.29040 | £7.26 |
| 50 | £0.25880 | £12.94 |
| 100 | £0.23180 | £23.18 |
| 250 | £0.20216 | £50.54 |
| 500 | £0.18358 | £91.79 |
| 1,000 | £0.16780 | £167.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14299 | £571.96 |
| 8,000 | £0.13331 | £1,066.48 |
| 12,000 | £0.12834 | £1,540.08 |
| 20,000 | £0.12271 | £2,454.20 |
| 28,000 | £0.11936 | £3,342.08 |
| 40,000 | £0.11609 | £4,643.60 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

