
RLC73PV2HR011FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2HR011FTETR-ND - Tape & Reel (TR) 1712-RLC73PV2HR011FTECT-ND - Cut Tape (CT) 1712-RLC73PV2HR011FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2HR011FTE |
Description | RLC73PV 2H R011 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33800 | £3.38 |
| 25 | £0.28800 | £7.20 |
| 50 | £0.25640 | £12.82 |
| 100 | £0.22960 | £22.96 |
| 250 | £0.20028 | £50.07 |
| 500 | £0.18188 | £90.94 |
| 1,000 | £0.16625 | £166.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14167 | £566.68 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

