20 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV2ER02FTD

DigiKey Part Number
1712-RLC73PV2ER02FTDTR-ND - Tape & Reel (TR)
1712-RLC73PV2ER02FTDCT-ND - Cut Tape (CT)
1712-RLC73PV2ER02FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV2ER02FTD
Description
RLC73PV 2E R02 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,839
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.27600£2.76
25£0.23480£5.87
50£0.20880£10.44
100£0.18660£18.66
250£0.16228£40.57
500£0.14706£73.53
1,000£0.13411£134.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11106£555.30
10,000£0.10353£1,035.30
15,000£0.09966£1,494.90
25,000£0.09528£2,382.00
35,000£0.09268£3,243.80
50,000£0.09013£4,506.50
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600