
RLC73PV2ER018FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2ER018FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2ER018FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2ER018FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2ER018FTD |
Description | RLC73PV 2E R018 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.52000 | £0.52 |
| 10 | £0.34000 | £3.40 |
| 25 | £0.29000 | £7.25 |
| 50 | £0.25840 | £12.92 |
| 100 | £0.23130 | £23.13 |
| 250 | £0.20172 | £50.43 |
| 500 | £0.18320 | £91.60 |
| 1,000 | £0.16745 | £167.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13940 | £697.00 |
| 10,000 | £0.13023 | £1,302.30 |
| 15,000 | £0.12552 | £1,882.80 |
| 25,000 | £0.12020 | £3,005.00 |
| 35,000 | £0.11703 | £4,096.05 |
| 50,000 | £0.11443 | £5,721.50 |
| Unit Price without VAT: | £0.52000 |
|---|---|
| Unit Price with VAT: | £0.62400 |

