
RLC73PV2AR047FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2AR047FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2AR047FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2AR047FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2AR047FTD |
Description | RLC73PV 2A R047 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13800 | £1.38 |
| 25 | £0.11680 | £2.92 |
| 50 | £0.10340 | £5.17 |
| 100 | £0.09180 | £9.18 |
| 250 | £0.07912 | £19.78 |
| 500 | £0.07122 | £35.61 |
| 1,000 | £0.06448 | £64.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05248 | £262.40 |
| 10,000 | £0.04856 | £485.60 |
| 15,000 | £0.04654 | £698.10 |
| 25,000 | £0.04426 | £1,106.50 |
| 35,000 | £0.04291 | £1,501.85 |
| 50,000 | £0.04158 | £2,079.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

