
RLC73PH3AR033FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PH3AR033FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PH3AR033FTDGCT-ND - Cut Tape (CT) 1712-RLC73PH3AR033FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PH3AR033FTDG |
Description | RLC73PH 3A R033 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.45300 | £4.53 |
| 25 | £0.38720 | £9.68 |
| 50 | £0.34580 | £17.29 |
| 100 | £0.31050 | £31.05 |
| 250 | £0.27176 | £67.94 |
| 500 | £0.24752 | £123.76 |
| 1,000 | £0.22693 | £226.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.20943 | £418.86 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

