750 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD3AR75FTDG

DigiKey Part Number
1712-RLC73PD3AR75FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PD3AR75FTDGCT-ND - Cut Tape (CT)
1712-RLC73PD3AR75FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD3AR75FTDG
Description
RLC73PD 3A R75 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,771
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.31200£3.12
25£0.26560£6.64
50£0.23640£11.82
100£0.21150£21.15
250£0.18424£46.06
500£0.16718£83.59
1,000£0.15266£152.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.14032£280.64
4,000£0.12984£519.36
6,000£0.12446£746.76
10,000£0.11836£1,183.60
14,000£0.11473£1,606.22
20,000£0.11119£2,223.80
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800