
RLC73PD3AR665FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR665FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR665FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR665FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR665FTDG |
Description | RLC73PD 3A R665 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 665 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.26560 | £6.64 |
| 50 | £0.23640 | £11.82 |
| 100 | £0.21150 | £21.15 |
| 250 | £0.18424 | £46.06 |
| 500 | £0.16718 | £83.59 |
| 1,000 | £0.15266 | £152.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14032 | £280.64 |
| 4,000 | £0.12984 | £519.36 |
| 6,000 | £0.12446 | £746.76 |
| 10,000 | £0.11836 | £1,183.60 |
| 14,000 | £0.11473 | £1,606.22 |
| 20,000 | £0.11119 | £2,223.80 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

