
RLC73PD3AR15FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PD3AR15FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR15FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR15FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD3AR15FTDG |
Description | RLC73PD 3A R15 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.32600 | £3.26 |
| 25 | £0.27720 | £6.93 |
| 50 | £0.24700 | £12.35 |
| 100 | £0.22100 | £22.10 |
| 250 | £0.19260 | £48.15 |
| 500 | £0.17482 | £87.41 |
| 1,000 | £0.15972 | £159.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14688 | £293.76 |
| 4,000 | £0.13597 | £543.88 |
| 6,000 | £0.13037 | £782.22 |
| 10,000 | £0.12403 | £1,240.30 |
| 14,000 | £0.12025 | £1,683.50 |
| 20,000 | £0.11656 | £2,331.20 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

