
RLC73PD2HR787FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR787FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR787FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR787FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR787FTE |
Description | RLC73PD 2H R787 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 787 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.21100 | £2.11 |
| 25 | £0.17920 | £4.48 |
| 50 | £0.15900 | £7.95 |
| 100 | £0.14180 | £14.18 |
| 250 | £0.12288 | £30.72 |
| 500 | £0.11104 | £55.52 |
| 1,000 | £0.10100 | £101.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08520 | £340.80 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

