649 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2HR649FTE

DigiKey Part Number
1712-RLC73PD2HR649FTETR-ND - Tape & Reel (TR)
1712-RLC73PD2HR649FTECT-ND - Cut Tape (CT)
1712-RLC73PD2HR649FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2HR649FTE
Description
RLC73PD 2H R649 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
649 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.21300£2.13
25£0.18080£4.52
50£0.16040£8.02
100£0.14310£14.31
250£0.12404£31.01
500£0.11208£56.04
1,000£0.10194£101.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08599£343.96
8,000£0.07977£638.16
12,000£0.07657£918.84
20,000£0.07295£1,459.00
28,000£0.07080£1,982.40
40,000£0.06869£2,747.60
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600