
RLC73PD2HR348FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR348FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR348FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR348FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR348FTE |
Description | RLC73PD 2H R348 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 348 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.24200 | £2.42 |
| 25 | £0.20600 | £5.15 |
| 50 | £0.18260 | £9.13 |
| 100 | £0.16300 | £16.30 |
| 250 | £0.14160 | £35.40 |
| 500 | £0.12814 | £64.07 |
| 1,000 | £0.11669 | £116.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09871 | £394.84 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

