698 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2ER698FTD

DigiKey Part Number
1712-RLC73PD2ER698FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2ER698FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2ER698FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2ER698FTD
Description
RLC73PD 2E R698 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
698 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,963
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.20600£2.06
25£0.17440£4.36
50£0.15480£7.74
100£0.13800£13.80
250£0.11956£29.89
500£0.10802£54.01
1,000£0.09821£98.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08074£403.70
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400