
RLC73PD2BR806FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR806FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR806FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR806FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR806FTD |
Description | RLC73PD 2B R806 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 806 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.08720 | £2.18 |
| 50 | £0.07700 | £3.85 |
| 100 | £0.06830 | £6.83 |
| 250 | £0.05868 | £14.67 |
| 500 | £0.05268 | £26.34 |
| 1,000 | £0.04756 | £47.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03843 | £192.15 |
| 10,000 | £0.03545 | £354.50 |
| 15,000 | £0.03391 | £508.65 |
| 25,000 | £0.03218 | £804.50 |
| 35,000 | £0.03114 | £1,089.90 |
| 50,000 | £0.03013 | £1,506.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

