806 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2AR806FTD

DigiKey Part Number
1712-RLC73PD2AR806FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2AR806FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2AR806FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2AR806FTD
Description
RLC73PD 2A R806 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
806 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08500£0.85
25£0.07120£1.78
50£0.06260£3.13
100£0.05550£5.55
250£0.04752£11.88
500£0.04258£21.29
1,000£0.03837£38.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03085£154.25
10,000£0.02839£283.90
15,000£0.02713£406.95
25,000£0.02570£642.50
35,000£0.02484£869.40
50,000£0.02401£1,200.50
60,000£0.02361£1,416.60
120,000£0.02224£2,668.80
125,000£0.02217£2,771.25
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600