
RLC73PD2AR665FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2AR665FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2AR665FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2AR665FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2AR665FTD |
Description | RLC73PD 2A R665 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 665 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08500 | £0.85 |
| 25 | £0.07120 | £1.78 |
| 50 | £0.06260 | £3.13 |
| 100 | £0.05550 | £5.55 |
| 250 | £0.04752 | £11.88 |
| 500 | £0.04258 | £21.29 |
| 1,000 | £0.03837 | £38.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03085 | £154.25 |
| 10,000 | £0.02839 | £283.90 |
| 15,000 | £0.02713 | £406.95 |
| 25,000 | £0.02570 | £642.50 |
| 35,000 | £0.02484 | £869.40 |
| 50,000 | £0.02401 | £1,200.50 |
| 60,000 | £0.02361 | £1,416.60 |
| 120,000 | £0.02224 | £2,668.80 |
| 125,000 | £0.02217 | £2,771.25 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

