56 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73N3AR056FTDG

DigiKey Part Number
1712-RLC73N3AR056FTDGTR-ND - Tape & Reel (TR)
1712-RLC73N3AR056FTDGCT-ND - Cut Tape (CT)
1712-RLC73N3AR056FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73N3AR056FTDG
Description
RLC73N 3A R056 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
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
In-Stock: 3,286
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.27100£2.71
25£0.23040£5.76
50£0.20460£10.23
100£0.18300£18.30
250£0.15908£39.77
500£0.14416£72.08
1,000£0.13145£131.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.11148£445.92
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400