
RLC73N2HR051FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73N2HR051FTETR-ND - Tape & Reel (TR) 1712-RLC73N2HR051FTECT-ND - Cut Tape (CT) 1712-RLC73N2HR051FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73N2HR051FTE |
Description | RLC73N 2H R051 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.26000 | £2.60 |
| 25 | £0.22080 | £5.52 |
| 50 | £0.19600 | £9.80 |
| 100 | £0.17520 | £17.52 |
| 250 | £0.15228 | £38.07 |
| 500 | £0.13792 | £68.96 |
| 1,000 | £0.12571 | £125.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10652 | £426.08 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

