100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73M2AR10FTD

DigiKey Part Number
1712-RLC73M2AR10FTDTR-ND - Tape & Reel (TR)
1712-RLC73M2AR10FTDCT-ND - Cut Tape (CT)
1712-RLC73M2AR10FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73M2AR10FTD
Description
RLC73M 2A R10 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,222
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.07000£0.70
25£0.05880£1.47
50£0.05180£2.59
100£0.04580£4.58
250£0.03916£9.79
500£0.03502£17.51
1,000£0.03148£31.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02520£126.00
10,000£0.02314£231.40
15,000£0.02208£331.20
25,000£0.02089£522.25
35,000£0.02018£706.30
50,000£0.01948£974.00
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200