RLC73K3AR866FTDG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: £0.10899
Datasheet
866 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73K3AR866FTDG

DigiKey Part Number
1712-RLC73K3AR866FTDGTR-ND - Tape & Reel (TR)
1712-RLC73K3AR866FTDGCT-ND - Cut Tape (CT)
1712-RLC73K3AR866FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73K3AR866FTDG
Description
RLC73K 3A R866 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
866 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.19500£1.95
25£0.16560£4.14
50£0.14680£7.34
100£0.13080£13.08
250£0.11328£28.32
500£0.10232£51.16
1,000£0.09296£92.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07827£313.08
8,000£0.07254£580.32
12,000£0.06959£835.08
20,000£0.06626£1,325.20
28,000£0.06427£1,799.56
40,000£0.06233£2,493.20
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200