
RLC73K3AR59FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73K3AR59FTDGTR-ND - Tape & Reel (TR) 1712-RLC73K3AR59FTDGCT-ND - Cut Tape (CT) 1712-RLC73K3AR59FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K3AR59FTDG |
Description | RLC73K 3A R59 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 590 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19500 | £1.95 |
| 25 | £0.16560 | £4.14 |
| 50 | £0.14680 | £7.34 |
| 100 | £0.13080 | £13.08 |
| 250 | £0.11328 | £28.32 |
| 500 | £0.10232 | £51.16 |
| 1,000 | £0.09296 | £92.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07827 | £313.08 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

